
Negative fixed linear voltage regulator, providing a stable -5V output with a maximum output current of 100mA. Features a low dropout voltage of 1.7V and a wide input voltage range from -10V to -30V. Operates reliably across an extended temperature range of -40°C to 125°C. Surface mountable in an SO-8 package, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 49dB.
Stmicroelectronics L79L05ABD technical specifications.
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5V |
| Max Supply Current | 6mA |
| Max Supply Voltage | -20V |
| Min Supply Voltage | -7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 5.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | -5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L05ABD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
