
Negative voltage regulator IC, featuring a fixed -5V output and 100mA maximum output current. This linear regulator offers a -7V to -30V input voltage range with a 1.7V dropout voltage. Designed for surface mount applications in an SO package, it operates from -40°C to 125°C and boasts a 49dB PSRR. The component is RoHS compliant and supplied on tape and reel.
Stmicroelectronics L79L05ABD13TR technical specifications.
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L05ABD13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
