Negative voltage regulators
Sign in to ask questions about the Stmicroelectronics L79L05ABUTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L79L05ABUTR technical specifications.
| Package/Case | SOT-89 |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| RoHS Compliant | Yes |
| Series | L79L |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L05ABUTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
