
Negative fixed output voltage regulator, providing a stable -5V output with 100mA maximum output current. Features a 1.7V dropout voltage and 5% accuracy. Operates within a -10V to -30V input voltage range, with a maximum supply current of 6mA. Packaged in an SO package for surface mounting, this RoHS compliant component offers a 49dB PSRR and operates from 0°C to 125°C.
Stmicroelectronics L79L05ACD technical specifications.
| Accuracy | 5% |
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5V |
| Max Supply Current | 6mA |
| Max Supply Voltage | -20V |
| Min Supply Voltage | -7V |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 5.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | -5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L05ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
