Surface mount negative linear voltage regulator with a fixed -5V output voltage and 100mA maximum output current. Features a 5% output voltage accuracy, 1.7V dropout voltage, and a maximum input voltage of -30V. Operates within a temperature range of 0°C to 125°C and offers a Power Supply Rejection Ratio (PSRR) of 49dB. Packaged in SO format on tape and reel, this RoHS compliant component is designed for efficient power management.
Stmicroelectronics L79L05ACD13TR technical specifications.
| Accuracy | 5% |
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L05ACD13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
