The L79L06ABUTR is a single-output linear voltage regulator with a fixed output voltage of -6V and an output current of 100mA. It operates over a temperature range of -40°C to 125°C and is available in a TO-243AA surface mount package. The device has a maximum supply current of 6mA and a power supply rejection ratio of 46dB. It is RoHS compliant and available in a tape and reel packaging format with 2500 units per reel.
Sign in to ask questions about the Stmicroelectronics L79L06ABUTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L79L06ABUTR technical specifications.
| Package/Case | TO-243AA |
| Max Input Voltage | -30V |
| Min Input Voltage | -12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | -6V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L06ABUTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
