The L79L08ACUTR is a single-output linear voltage regulator from Stmicroelectronics. It has an output voltage of -8V and can supply a maximum output current of 100mA. The device operates over a temperature range of 0°C to 125°C and is available in a surface mount package. The L79L08ACUTR is RoHS compliant and does not require radiation hardening.
Stmicroelectronics L79L08ACUTR technical specifications.
| Accuracy | 5% |
| Max Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -8V |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.