
The L79L08ACZ is a negative linear voltage regulator with an output voltage of -8V and an output current of 100mA. It operates over a temperature range of 0°C to 125°C and is available in a TO-226-3 package. The device is RoHS compliant and has a power supply rejection ratio of 45dB. It is suitable for use in applications requiring a negative voltage supply, such as audio equipment and instrumentation.
Sign in to ask questions about the Stmicroelectronics L79L08ACZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L79L08ACZ technical specifications.
| Package/Case | TO-226-3 |
| Max Input Voltage | -30V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -8V |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -8V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L08ACZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
