Negative fixed output voltage regulator, providing a stable -8V output with 100mA maximum output current. Features a 1.7V dropout voltage and 5% accuracy. Operates within a -14V to -30V input voltage range and a 0°C to 125°C temperature range. Packaged in a TO-92 through-hole mount case, this RoHS compliant component is suitable for various power management applications.
Sign in to ask questions about the Stmicroelectronics L79L08ACZ-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L79L08ACZ-AP technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Negative |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L08ACZ-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
