The L79L09ACD is a linear voltage regulator from Stmicroelectronics with an output voltage of -9.9V and a maximum output current of 40mA. It operates within a temperature range of 0°C to 125°C and is packaged in a SO case, suitable for surface mount applications. This device is RoHS compliant and is available in quantities of 100, packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L79L09ACD technical specifications.
| Accuracy | 5% |
| Package/Case | SO |
| Max Input Voltage | -15V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | -9.9V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L79L06AC |
| RoHS | Compliant |
No datasheet is available for this part.