
The L79L09ACUTR is a negative linear voltage regulator with a fixed output voltage of -9V and an output current of 100mA. It operates over a temperature range of 0°C to 125°C and is available in a TO-243AA package. The device is RoHS compliant and suitable for surface mount applications. The maximum supply current is 6mA and the quiescent current is 5.5mA. The power supply rejection ratio (PSRR) is 44dB.
Sign in to ask questions about the Stmicroelectronics L79L09ACUTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L79L09ACUTR technical specifications.
| Package/Case | TO-243AA |
| Max Input Voltage | -30V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -9V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L09ACUTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
