
Negative fixed output voltage regulator IC, providing a stable -12V output with 100mA maximum output current. Features a 1.7V dropout voltage and 5% accuracy, operating within a -14.5V to -35V input voltage range. Packaged in a compact SOT-89 surface-mount case (4.6mm L x 2.6mm W x 1.6mm H), this lead-free and RoHS-compliant component is suitable for applications up to 125°C.
Stmicroelectronics L79L12ACUTR technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L12ACUTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
