
Negative fixed voltage regulator, offering a stable -12V output with a maximum output current of 100mA. Features a low dropout voltage of 1.7V and a maximum input voltage of -35V. Operates across a temperature range of 0°C to 125°C and boasts a Power Supply Rejection Ratio (PSRR) of 42dB. Packaged in a TO-92 through-hole mount, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics L79L12ACZ-TR technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -12V |
| Max Supply Current | 6.5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L12ACZ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
