Negative fixed output voltage regulator IC, providing a stable -15V output with 100mA maximum output current. Features a 1.7V dropout voltage and 5% accuracy. Operates within a -17.5V to -35V input voltage range and a 0°C to 125°C temperature range. Packaged in a surface-mount SO case, this lead-free and RoHS compliant component offers a 39dB PSRR and 6.5mA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L79L15ACD13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L79L15ACD13TR technical specifications.
| Accuracy | 5% |
| Package/Case | SO |
| Dropout Voltage | 1.7V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L15ACD13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
