
Negative fixed output voltage regulator IC, providing a stable -15V output with 100mA maximum output current. Features a 1.7V dropout voltage and a maximum input voltage of -35V. Packaged in a compact SOT-89 surface mount case, measuring 4.6mm x 2.6mm x 1.6mm. Operates across a temperature range of 0°C to 125°C with 5% accuracy. RoHS compliant and supplied on tape and reel.
Stmicroelectronics L79L15ACUTR technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -23V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| Series | L79L15 |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L15ACUTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
