The L79L15ACZ is a linear voltage regulator from Stmicroelectronics with a maximum output voltage of -15V and an output current of 100mA. It operates within a temperature range of 0°C to 125°C and is available in a TO-226-3 package. The device is not RoHS compliant and has a maximum supply current of 6.5mA.
Stmicroelectronics L79L15ACZ technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -23V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -15V |
| Max Supply Current | 6.5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L79L15ACZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.