15V negative fixed linear voltage regulator, TO-92 package, 3-pin configuration. Features a maximum output current of 100mA, dropout voltage of 1.7V, and an accuracy of 5%. Operates with a minimum input voltage of -23V and a maximum of -35V, supporting a maximum operating temperature of 125°C. Through-hole mount design with a 6.5mA maximum supply current.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L79L15ACZ-AP technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 4.95mm |
| Length | 4.95mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -23V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -15V |
| Max Supply Current | 6.5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
No datasheet is available for this part.
