
Sign in to ask questions about the Stmicroelectronics L9222D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9222D013TR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 7V |
| Output Current | 900mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L9222 |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9222D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.