
Automotive current limit switch featuring four independent current-limited outputs, each capable of delivering up to 700mA. This surface-mount integrated circuit operates within a wide input voltage range of -14V to 45V and a supply voltage range of 4.5V to 32V. Designed for demanding automotive environments, it boasts a maximum operating temperature of 150°C and a minimum of -40°C. The device offers a typical on-state resistance of 1.7 Ohms and includes fast turn-on (3.5µs) and turn-off (4.5µs) delay times. Packaged in a 20-pin SO format, this RoHS compliant component is supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L9333MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Height | 2.35mm |
| Length | 13mm |
| Max Input Voltage | 45V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 1.7R |
| Output Current | 15A |
| Output Voltage | 60V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Turn-Off Delay Time | 4.5us |
| Turn-On Delay Time | 3.5us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9333MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
