
Current Limit SW 4-IN 4-OUT -14V to 45V Automotive 20-Pin SO T/R
Stmicroelectronics L9333MD-TR technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 3.8R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 1.7R |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9333MD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
