
The L9337MD is a 3-channel driver IC from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and can supply up to 200mA of current. The device is available in a SO package and is compliant with RoHS regulations. The L9337MD features turn-on and turn-off delay times of 3.5us and 4.5us, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L9337MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9337 |
| Turn-Off Delay Time | 4.5us |
| Turn-On Delay Time | 3.5us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9337MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.