
The L9337MD/TR is a 3-channel hot swap controller from Stmicroelectronics. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device has a maximum output current of 200mA and a maximum supply voltage of 32V. It is available in a surface mount SO package and is packaged in tape and reel quantities of 1000. The L9337MD/TR provides fault protection against over temperature and has a turn-on delay time of 3.5us and a turn-off delay time of 4.5us.
Sign in to ask questions about the Stmicroelectronics L9337MD/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9337MD/TR technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 3.5R |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| On-State Resistance | 1.7R |
| Output Configuration | Low Side |
| Output Current | 200mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Turn-Off Delay Time | 4.5us |
| Turn-On Delay Time | 3.5us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9337MD/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
