2.5A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PZFM15, MULTIWATT-5
Sign in to ask questions about the Stmicroelectronics L9341H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9341H technical specifications.
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 2.5A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L9341 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9341H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.