
4-channel valve driver
Sign in to ask questions about the Stmicroelectronics L9347LF-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9347LF-TR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 350mR |
| Output Current per Channel | 5A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9347LF-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
