
Stmicroelectronics L9349TR-LF technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Output Current | 3A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9349TR-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
