
The L9352B-LF is a 4-channel driver IC with a parallel interface, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and has a maximum output current of 7.5A per channel. The device is RoHS compliant and available in a package quantity of 31 units, packaged in rail/Tube. The L9352B-LF has an on-state resistance of 200mR and a supply current of 5mA.
Stmicroelectronics L9352B-LF technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 200mR |
| Output Current per Channel | 5A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9352B-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
