Stmicroelectronics L9480VB technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 14.7V |
| Min Supply Voltage | 14.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | L9480 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L9480VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.