
Stmicroelectronics L9615D technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 150mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9615D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.