Stmicroelectronics L9639PD013TR technical specifications.
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 17V |
| Output Current | 5A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L9639 |
| Supply Current | 200uA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9639PD013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.