Octal Squib Driver ASIC Automotive 64-Pin LQFP T/R
Sign in to ask questions about the Stmicroelectronics L9659TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9659TR technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9659TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.