
IC TXRX CAN FAULT TOL 14SOIC
Sign in to ask questions about the Stmicroelectronics L9669-013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9669-013TR technical specifications.
| Package/Case | SOIC |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9669-013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.