
Octal configurable low/high side driver
Sign in to ask questions about the Stmicroelectronics L9733CNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9733CNTR technical specifications.
| Fall Time | 70ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 700mR |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 700mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100000ns |
| Turn-On Delay Time | 20000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9733CNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.