
This 8-channel SPI driver IC from STMicroelectronics operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle a maximum output current of 800mA and a maximum supply current of 8.5mA. The IC is designed to withstand a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a rail/Tube format and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L9733XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9733XP technical specifications.
| Fall Time | 70ns |
| Fault Protection | Over Temperature |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100000ns |
| Turn-On Delay Time | 20000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9733XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
