Stmicroelectronics L9753CAXP technical specifications.
| Fault Protection | Over Temperature, Reverse Current |
| Interface | SPI |
| Number of Outputs | 8 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9753CAXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.