
The Stmicroelectronics L9777C13TR is a single linear voltage regulator with an adjustable output voltage range of 4.9V to 5.1V. It can supply a maximum output current of 600mA. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The L9777C13TR is packaged in a tape and reel format for surface mount applications.
Sign in to ask questions about the Stmicroelectronics L9777C13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9777C13TR technical specifications.
| Max Input Voltage | 31V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 4.9V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9777C13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.