Automotive sensor and detector interface IC featuring a 5.5V maximum operating supply voltage and SPI interface. Operates across a wide temperature range from -40°C to 125°C. Housed in a 48-pin LQFP package, part of the QFP package family.
Checking distributor stock and pricing after the page loads.
| Interface Type | SPI |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 48 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |