The L9781TR is a 32-output SPI hot swap controller from Stmicroelectronics, designed for automotive applications and compliant with AEC-Q100. It features a surface mount LQFP package and operates over a temperature range of -40°C to 150°C. The device is available in quantities of 1000 units per reel, packaged in tape and reel format. The L9781TR is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L9781TR technical specifications.
| Package/Case | LQFP |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 32 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.