
Stmicroelectronics L9820D technical specifications.
| Package/Case | SO |
| Fall Time | 100us |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-Off Delay Time | 80us |
| Turn-On Delay Time | 30us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9820D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
