
High-side driver
Sign in to ask questions about the Stmicroelectronics L9820D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9820D013TR technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 1.2R |
| Fall Time | 100us |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-Off Delay Time | 80us |
| Turn-On Delay Time | 30us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9820D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
