
Octal serial solenoid driver featuring 8 channels for high-side switching. Delivers up to 1.05A output current with a 40V output voltage. Operates with a supply voltage range of -700mV to 7V, and a typical operating supply voltage of 5.25V. Offers a 2MHz frequency capability, 550mR on-state resistance, and 1R drain-to-source resistance. Packaged in a lead-free, RoHS compliant SOIC surface mount package, suitable for operation between -40°C and 150°C.
Stmicroelectronics L9822EPD013TR technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 1R |
| Fall Time | 50ns |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.05A |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -700mV |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 550mR |
| Operating Supply Voltage | 5.25V |
| Output Current | 1.05A |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-Off Delay Time | 10us |
| Turn-On Delay Time | 10000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9822EPD013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
