
BUF OR INV BASED PRPHL DRVR, PDSO20, POWER, SO-20
Sign in to ask questions about the Stmicroelectronics L9822N013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9822N013TR technical specifications.
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-State Resistance | 530mR |
| Operating Supply Voltage | 5.25V |
| Output Current per Channel | 750mA |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9822N013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
