
The L9823 is an 8-channel interface IC from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -50°C to 150°C and is compliant with RoHS regulations. The device has a maximum supply current of 2A and a propagation delay of 100ns. It is available in a 32-piece SO-32 package, packaged in rail or tube formats.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | L9823 |
| Supply Current | 6mA |
| RoHS | Compliant |
