
Stmicroelectronics L9823013TR technical specifications.
| Package/Case | SO |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 1R |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Current per Channel | 500mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9823013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
