
Stmicroelectronics L9907TR technical specifications.
| Interface | SPI |
| Max Supply Voltage | 54V |
| Min Supply Voltage | 4.2V |
| Output Current | 650mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9907TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
