
Smart Voltage Regulator 7V to 18V Automotive 8-Pin(8+Tab) MULTIWATT Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L9911I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9911I technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9911I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
