Stmicroelectronics L9915 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.