Stmicroelectronics L9915-CB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T8 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 12.5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L9915-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.