
The L9925 is a surface mount motor driver IC with a parallel interface, capable of handling up to 1.2A of output current. It operates within a temperature range of -40°C to 150°C. The device is packaged in a SOIC package and is available in quantities of 700. The L9925 is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics L9925 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9925 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Package Quantity | 700 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9925 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.