
IC MTR DRV BIPOLAR 8-24V 20PWRSO
Sign in to ask questions about the Stmicroelectronics L9935 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L9935 technical specifications.
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Output Current | 1.2A |
| Output Voltage | 1V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9935 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
