
The L9949 is a surface mount power management IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates on a supply voltage of up to 28V and has a supply current of 20mA. The IC is available in a rail or tube packaging format with 31 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9949 |
| Supply Current | 20mA |
| RoHS | Compliant |